+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S240

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/2"


Manufacturer: BAHCO

Manufacturer part number:
S240
TME Symbol:
SA.S240

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 20mm, HEX 21mm, HEX 22mm, HEX 23mm, HEX 24mm, HEX 27mm, HEX 30mm, HEX 32mm
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Quantity in set/package
24pcs.
Conform to the norm
DIN 3120 ISO 1174
Key features
  • surface finishing: matt, chrome plated
  • the socket thin wall additionally facilitates operation in hard to reach places
  • the special Dynamic-Drive socket profile
Kit contents
  • 1/2" 54- tooth ratchet handle
  • 1/2" adapter for making T handle
  • 1/2" articulated screwdriver, 10" long
  • 1/2" Cardan joint
  • 1/2" socket bits in Dynamic-Drive version
  • 2x 1/2" extenders, 5" i 10" long
  • case
Gross weight4.7524 kg
EAN code7314150104017
See other products in this category: Wrenches Sets BAHCO,
*
S240
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 108.19 USDGross price for quantities from 1 set - 108.19 USD
Net price for quantities from 2 set - 103.69 USDGross price for quantities from 2 set - 103.69 USD