+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S290

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
S290
TME Symbol:
SA.S290

Specification

Manufacturer
BAHCO
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 4mm, HEX 4.5mm, HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 9mm, HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Quantity in set/package
29pcs.
Conform to the norm
DIN 3120 ISO 1174
Kit contents
  • 1/2" extension shaft, 50mm long
  • 1/4" articulated drive
  • 1/4" extension shaft, 150mm long
  • 1/4" screwdriver
  • 6-angles sockets 1/4"
  • rattle 1/4"
Gross weight1.2883 kg
EAN code7314153000859
See other products in this category: Wrenches Sets BAHCO,
*
S290
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 65.45 USDGross price for quantities from 1 set - 65.45 USD
Net price for quantities from 3 set - 62.84 USDGross price for quantities from 3 set - 62.84 USD