+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR1000-MM

Ruler; Width: 35mm; Tool length: 1000mm


Manufacturer: BAHCO

Manufacturer part number:
SR1000-MM
TME Symbol:
SA.SR1000-MM

Specification

Manufacturer
BAHCO
Type of tool
ruler
Width
35mm
Tool length
1m
Material
stainless steel
Minimal graduation
1mm
Thickness
1.5mm
Measurement tool features
suspension hole
Gross weight431.2 g
See other products in this category: Measuring Tools BAHCO,
*
SR1000-MM
2 in TME stock
Net price for quantities from 1 pcs - 19.44 USDGross price for quantities from 1 pcs - 19.44 USD
Net price for quantities from 5 pcs - 18.77 USDGross price for quantities from 5 pcs - 18.77 USD
Net price for quantities from 7 pcs - 17.43 USDGross price for quantities from 7 pcs - 17.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.