+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS001-150

Wrench: adjustable; Jaw capacity: 18mm; Overall len: 150mm


Manufacturer: BAHCO

Manufacturer part number:
SS001-150
TME Symbol:
SA.SS001-150

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
18mm
Overall length
150mm
Conform to the norm
ISO 6787
Material
stainless steel
Gross weight137 g
EAN code7314150404377
See other products in this category: Adjustable Wrenches BAHCO,
*
SS001-150
0 in TME stock
Net price for quantities from 1 pcs - 117.64 USDGross price for quantities from 1 pcs - 117.64 USD
Net price for quantities from 3 pcs - 112.81 USDGross price for quantities from 3 pcs - 112.81 USD
Net price for quantities from 5 pcs - 104.75 USDGross price for quantities from 5 pcs - 104.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.