+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS001-375

Wrench: adjustable; Jaw capacity: 46mm; Overall len: 375mm


Manufacturer: BAHCO

Manufacturer part number:
SS001-375
TME Symbol:
SA.SS001-375

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
46mm
Overall length
375mm
Conform to the norm
ISO 6787
Material
stainless steel
Gross weight1.351 kg
EAN code7314150404421
See other products in this category: Adjustable Wrenches BAHCO,
*
SS001-375
0 in TME stock
Net price for quantities from 1 pcs - 434.32 USDGross price for quantities from 1 pcs - 434.32 USD
Net price for quantities from 3 pcs - 416.47 USDGross price for quantities from 3 pcs - 416.47 USD
Net price for quantities from 5 pcs - 386.72 USDGross price for quantities from 5 pcs - 386.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.