+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS002-13

Wrench: combination spanner; double-sided; 13mm; L: 150mm


Manufacturer: BAHCO

Manufacturer part number:
SS002-13
TME Symbol:
SA.SS002-13

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Length
0.15m
Material
stainless steel
Conform to the norm
ISO 691
Key features
box end has 15° offset
Gross weight90 g
EAN code7314150404513
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
SS002-13
0 in TME stock
Net price for quantities from 1 pcs - 28.72 USDGross price for quantities from 1 pcs - 28.72 USD
Net price for quantities from 3 pcs - 27.73 USDGross price for quantities from 3 pcs - 27.73 USD
Net price for quantities from 5 pcs - 25.75 USDGross price for quantities from 5 pcs - 25.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.