+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of wrench | combination spanner | |
Kind of wrench | double-sided | |
Spanner size | 21mm | |
Length | 195mm | |
Material | stainless steel | |
Conform to the norm | ISO 691 | |
Key features | box end has 15° offset |