+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS002-6-2

Wrench: combination spanner-set; stainless steel; 6pcs.


Manufacturer: BAHCO

Manufacturer part number:
SS002-6-2
TME Symbol:
SA.SS002-6-2

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Material
stainless steel
Quantity in set/package
6pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 14mm
  • 17mm
  • 19mm
Gross weight585 g
EAN code7314150407903
See other products in this category: Wrenches Sets BAHCO,
*
SS002-6-2
0 in TME stock
Net price for quantities from 1 set - 179.02 USDGross price for quantities from 1 set - 179.02 USD
Net price for quantities from 3 set - 171.67 USDGross price for quantities from 3 set - 171.67 USD
Net price for quantities from 5 set - 159.40 USDGross price for quantities from 5 set - 159.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.