+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS220-12

Socket: 6-angles; socket spanner; HEX 12mm; 1/2"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS220-12
TME Symbol:
SA.SS220-12

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight80 g
EAN code7314150405022
See other products in this category: Socket Wrenches BAHCO,
*
SS220-12
0 in TME stock
Net price for quantities from 1 pcs - 52.11 USDGross price for quantities from 1 pcs - 52.11 USD
Net price for quantities from 3 pcs - 49.97 USDGross price for quantities from 3 pcs - 49.97 USD
Net price for quantities from 5 pcs - 46.41 USDGross price for quantities from 5 pcs - 46.41 USD
No. of pieces (Multiplicity: 1)