+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS220-17

Socket: 6-angles; socket spanner; HEX 17mm; 1/2"; stainless steel


Manufacturer: BAHCO

Manufacturer part number:
SS220-17
TME Symbol:
SA.SS220-17

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight90 g
EAN code7314150405084
See other products in this category: Socket Wrenches BAHCO,
*
SS220-17
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.44 USDGross price for quantities from 1 pcs - 61.44 USD
Net price for quantities from 3 pcs - 58.91 USDGross price for quantities from 3 pcs - 58.91 USD
Net price for quantities from 5 pcs - 54.71 USDGross price for quantities from 5 pcs - 54.71 USD