+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS220-18

Socket: 6-angles; socket spanner; HEX 18mm; 1/2"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS220-18
TME Symbol:
SA.SS220-18

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 18mm
Holder socket size - inch
1/2"
Socket length
42mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight84 g
EAN code7314150405091
See other products in this category: Socket Wrenches BAHCO,
*
SS220-18
0 in TME stock
Net price for quantities from 1 pcs - 68.67 USDGross price for quantities from 1 pcs - 68.67 USD
Net price for quantities from 3 pcs - 65.85 USDGross price for quantities from 3 pcs - 65.85 USD
Net price for quantities from 5 pcs - 61.14 USDGross price for quantities from 5 pcs - 61.14 USD
No. of pieces (Multiplicity: 1)