+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS220-22

Socket: 6-angles; socket spanner; HEX 22mm; 1/2"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS220-22
TME Symbol:
SA.SS220-22

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Socket length
43mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight119 g
EAN code7314150405145
See other products in this category: Socket Wrenches BAHCO,
*
SS220-22
0 in TME stock
Net price for quantities from 1 pcs - 76.99 USDGross price for quantities from 1 pcs - 76.99 USD
Net price for quantities from 3 pcs - 73.83 USDGross price for quantities from 3 pcs - 73.83 USD
Net price for quantities from 5 pcs - 68.56 USDGross price for quantities from 5 pcs - 68.56 USD
No. of pieces (Multiplicity: 1)