+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS224-32

Socket: 6-angles; socket spanner; HEX 32mm; 3/4"; stainless steel

Manufacturer: BAHCO

Manufacturer part number:
SS224-32
TME Symbol:
SA.SS224-32

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 32mm
Holder socket size - inch
3/4"
Socket length
60mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight430 g
EAN code7314150405459
See other products in this category: Socket Wrenches BAHCO,
*
SS224-32
0 in TME stock
Net price for quantities from 1 pcs - 169.81 USDGross price for quantities from 1 pcs - 169.81 USD
Net price for quantities from 3 pcs - 162.83 USDGross price for quantities from 3 pcs - 162.83 USD
Net price for quantities from 5 pcs - 151.20 USDGross price for quantities from 5 pcs - 151.20 USD
No. of pieces (Multiplicity: 1)