+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS224-50

Socket: 6-angles; socket spanner; HEX 50mm; 3/4"; stainless steel


Manufacturer: BAHCO

Manufacturer part number:
SS224-50
TME Symbol:
SA.SS224-50

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 50mm
Holder socket size - inch
3/4"
Socket length
70mm
Material
stainless steel
Conform to the norm
ISO 1171-1 ISO 1174-1 ISO 2725-1
Gross weight858 g
EAN code7314150405503
See other products in this category: Socket Wrenches BAHCO,
*
SS224-50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 285.56 USDGross price for quantities from 1 pcs - 285.56 USD
Net price for quantities from 3 pcs - 273.82 USDGross price for quantities from 3 pcs - 273.82 USD
Net price for quantities from 5 pcs - 254.26 USDGross price for quantities from 5 pcs - 254.26 USD