+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of socket | 6-angles | |
Kind of wrench | socket spanner | |
Socket size | HEX 55mm | |
Holder socket size - inch | 3/4" | |
Socket length | 75mm | |
Material | stainless steel | |
Conform to the norm | ISO 1171-1 ISO 1174-1 ISO 2725-1 |