+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS238-08-250

Wrench: knob; 1/4"; stainless steel; 250mm


Manufacturer: BAHCO

Manufacturer part number:
SS238-08-250
TME Symbol:
SA.SS238-08-250

Specification

Manufacturer
BAHCO
Type of wrench
knob
Holder socket size - inch
1/4"
Material
stainless steel
Length
0.25m
Gross weight180 g
EAN code7314150405657
See other products in this category: Socket Wrenches BAHCO,
*
SS238-08-250
0 in TME stock
Net price for quantities from 1 pcs - 148.25 USDGross price for quantities from 1 pcs - 148.25 USD
Net price for quantities from 3 pcs - 142.16 USDGross price for quantities from 3 pcs - 142.16 USD
Net price for quantities from 5 pcs - 132.00 USDGross price for quantities from 5 pcs - 132.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.