+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS242-08-200

Wrench: rattle; 1/4"; stainless steel; 200mm


Manufacturer: BAHCO

Manufacturer part number:
SS242-08-200
TME Symbol:
SA.SS242-08-200

Specification

Manufacturer
BAHCO
Type of wrench
rattle
Holder socket size - inch
1/4"
Material
stainless steel
Length
0.2m
Gross weight263 g
EAN code7314150405558
See other products in this category: Socket Wrenches BAHCO,
*
SS242-08-200
0 in TME stock
Net price for quantities from 1 pcs - 143.47 USDGross price for quantities from 1 pcs - 143.47 USD
Net price for quantities from 3 pcs - 137.58 USDGross price for quantities from 3 pcs - 137.58 USD
Net price for quantities from 5 pcs - 127.75 USDGross price for quantities from 5 pcs - 127.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.