+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS242-24-320

Wrench: rattle; 3/4"; stainless steel; 320mm


Manufacturer: BAHCO

Manufacturer part number:
SS242-24-320
TME Symbol:
SA.SS242-24-320

Specification

Manufacturer
BAHCO
Type of wrench
rattle
Holder socket size - inch
3/4"
Material
stainless steel
Length
320mm
Gross weight1.499 kg
EAN code7314150405565
See other products in this category: Socket Wrenches BAHCO,
*
SS242-24-320
0 in TME stock
Net price for quantities from 1 pcs - 285.65 USDGross price for quantities from 1 pcs - 285.65 USD
Net price for quantities from 3 pcs - 267.80 USDGross price for quantities from 3 pcs - 267.80 USD
Net price for quantities from 5 pcs - 257.88 USDGross price for quantities from 5 pcs - 257.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.