+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS243-08

Wrench: handle; 1/4"; stainless steel; 300mm


Manufacturer: BAHCO

Manufacturer part number:
SS243-08
TME Symbol:
SA.SS243-08

Specification

Manufacturer
BAHCO
Type of wrench
handle
Holder socket size - inch
1/4"
Material
stainless steel
Length
0.3m
Gross weight395 g
EAN code7314150405688
See other products in this category: Socket Wrenches BAHCO,
*
SS243-08
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.99 USDGross price for quantities from 1 pcs - 57.99 USD
Net price for quantities from 3 pcs - 55.61 USDGross price for quantities from 3 pcs - 55.61 USD
Net price for quantities from 5 pcs - 51.63 USDGross price for quantities from 5 pcs - 51.63 USD