+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SS243-24

Wrench: handle; 3/4"; stainless steel; 450mm


Manufacturer: BAHCO

Manufacturer part number:
SS243-24
TME Symbol:
SA.SS243-24

Specification

Manufacturer
BAHCO
Type of wrench
handle
Holder socket size - inch
3/4"
Material
stainless steel
Length
0.45m
Gross weight1.03 kg
EAN code7314150405695
See other products in this category: Socket Wrenches BAHCO,
*
SS243-24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 350.98 USDGross price for quantities from 1 pcs - 350.98 USD
Net price for quantities from 3 pcs - 336.56 USDGross price for quantities from 3 pcs - 336.56 USD
Net price for quantities from 5 pcs - 312.52 USDGross price for quantities from 5 pcs - 312.52 USD