+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T49T30XL

Socket: Torx®-bit; with protection; T30H; 1/2"; 200mm


Manufacturer: IRIMO

Manufacturer part number:
T49T30XL
TME Symbol:
SA.T49T30XL

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
T30H
Holder socket size - inch
1/2"
Socket length
200mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight125 g
EAN code8414909925333
See other products in this category: Socket Wrenches IRIMO,
*
T49T30XL
0 in TME stock
Net price for quantities from 1 pcs - 12.13 USDGross price for quantities from 1 pcs - 12.13 USD
Net price for quantities from 3 pcs - 10.93 USDGross price for quantities from 3 pcs - 10.93 USD
Net price for quantities from 5 pcs - 10.18 USDGross price for quantities from 5 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.