+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T49T40XL

Socket: Torx®-bit; with protection; T40H; 1/2"; 200mm

Manufacturer: IRIMO

Manufacturer part number:
T49T40XL
TME Symbol:
SA.T49T40XL

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
T40H
Holder socket size - inch
1/2"
Socket length
200mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight125 g
EAN code8414909925340
See other products in this category: Socket Wrenches IRIMO,
*
T49T40XL
0 in TME stock
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 3 pcs - 11.02 USDGross price for quantities from 3 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.26 USDGross price for quantities from 5 pcs - 10.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.