+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IRIMO | |
Type of tool | screwdriver bit | |
Kind of bit | Torx® with protection | |
Bit size | T45H | |
Holder socket size - mm | 10mm | |
Kind of holder | hexagonal | |
Overall length | 75mm |