+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IRIMO | |
Type of socket | Torx® - bit | |
Kind of wrench | with protection | |
Bit size | T45H | |
Holder socket size - inch | 1/2" | |
Socket length | 200mm | |
Conform to the norm | DIN 3120 ISO 1174 |