+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T49T55XL

Screwdriver bit; Torx®; TX55; Socket size: 10mm


Manufacturer: IRIMO

Manufacturer part number:
T49T55XL
TME Symbol:
SA.T49T55XL

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX55
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
115mm
Gross weight75 g
EAN code8414909219661
See other products in this category: Screwdriver Bits IRIMO,
*
T49T55XL
0 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 3 pcs - 10.70 USDGross price for quantities from 3 pcs - 10.70 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.