+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T49T60L

Screwdriver bit; Torx®; TX60; Socket size: 10mm; Overall len: 75mm

Manufacturer: IRIMO

Manufacturer part number:
T49T60L
TME Symbol:
SA.T49T60L

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX60
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
75mm
Gross weight65 g
EAN code8414909219609
See other products in this category: Screwdriver Bits IRIMO,
*
T49T60L
0 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 3 pcs - 4.95 USDGross price for quantities from 3 pcs - 4.95 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)