+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA03-11EWA

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 1.9÷6.4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA03-11EWA
TME Symbol:
SA03-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
1.9...6.4mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
19.06x10.16mm
Mounting
THT
Wavelength
625nm
Gross weight1.25 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA03-11EWA
351 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 26 pcs - 1.36 USDGross price for quantities from 26 pcs - 1.36 USD
Net price for quantities from 104 pcs - 1.25 USDGross price for quantities from 104 pcs - 1.25 USD
Net price for quantities from 130 pcs - 1.23 USDGross price for quantities from 130 pcs - 1.23 USD
Net price for quantities from 260 pcs - 1.15 USDGross price for quantities from 260 pcs - 1.15 USD
Net price for quantities from 390 pcs - 1.12 USDGross price for quantities from 390 pcs - 1.12 USD
Net price for quantities from 520 pcs - 1.09 USDGross price for quantities from 520 pcs - 1.09 USD
Net price for quantities from 1014 pcs - 1.06 USDGross price for quantities from 1014 pcs - 1.06 USD
Packaging method by the manufacturer:
Tube = 26 pcs