+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA04-11GWA

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 1; green; 3.6÷12mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA04-11GWA
TME Symbol:
SA04-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
1
Colour
green
Luminosity
3.6...12mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.5mm
Dimensions
18.75x9.8mm
Mounting
THT
Wavelength
568nm
Gross weight1.115 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA04-11GWA
172 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 27 pcs - 1.32 USDGross price for quantities from 27 pcs - 1.32 USD
Net price for quantities from 108 pcs - 1.21 USDGross price for quantities from 108 pcs - 1.21 USD
Net price for quantities from 270 pcs - 1.06 USDGross price for quantities from 270 pcs - 1.06 USD
Net price for quantities from 513 pcs - 0.97 USDGross price for quantities from 513 pcs - 0.97 USD
Net price for quantities from 675 pcs - 0.93 USDGross price for quantities from 675 pcs - 0.93 USD
Net price for quantities from 1026 pcs - 0.88 USDGross price for quantities from 1026 pcs - 0.88 USD
Net price for quantities from 2025 pcs - 0.80 USDGross price for quantities from 2025 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs