+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA04-12GWA

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 1; green; anode


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA04-12GWA
TME Symbol:
SA04-12GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
1
Colour
green
Luminosity
3.6...8.6mcd
Common electrode
anode
Dimensions
18.75x9.8mm
Mounting
THT
Wavelength
565nm
Operating current
10mA
Gross weight1.162 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA04-12GWA
1350 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 27 pcs - 0.85 USDGross price for quantities from 27 pcs - 0.85 USD
Net price for quantities from 135 pcs - 0.82 USDGross price for quantities from 135 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 27 pcs