+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA08-11QBWA-D

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; blue; 5.6÷15mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA08-11QBWA-D
TME Symbol:
SA08-11QBWA-D

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
blue
Luminosity
5.6...15mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
470nm
Gross weight5.29 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA08-11QBWA-D
0 in TME stock
No. of pieces (Multiplicity: 18)
Minimum order quantity: 2 016.
Multiplicity: 18.
Product for special order
Packaging method by the manufacturerTube = 18 pcs