+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA10-11EWA

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 3÷16mcd; anode

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA10-11EWA
TME Symbol:
SA10-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
3...16mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
32.9x22.5mm
Mounting
THT
Wavelength
625nm
Gross weight13.225 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA10-11EWA
0 in TME stock
No. of pieces (Multiple of: 15)
Minimum order quantity: 1 215.
Multiple of: 15.
Product for special order