+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA10-21CGKWA

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; green; 52÷95mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA10-21CGKWA
TME Symbol:
SA10-21CGKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
green
Luminosity
52...95mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
30.4mm
Dimensions
34x24mm
Mounting
THT
Wavelength
570nm
Gross weight9.103 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA10-21CGKWA
699 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 20 pcs - 2.13 USDGross price for quantities from 20 pcs - 2.13 USD
Net price for quantities from 40 pcs - 2.02 USDGross price for quantities from 40 pcs - 2.02 USD
Net price for quantities from 60 pcs - 2.00 USDGross price for quantities from 60 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs