+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA10-21SURKWA

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 88÷260mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA10-21SURKWA
TME Symbol:
SA10-21SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
88...260mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
30.4mm
Dimensions
34x24mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight8.66 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA10-21SURKWA
390 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
Net price for quantities from 40 pcs - 3.11 USDGross price for quantities from 40 pcs - 3.11 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 200 pcs - 2.71 USDGross price for quantities from 200 pcs - 2.71 USD
Net price for quantities from 400 pcs - 2.52 USDGross price for quantities from 400 pcs - 2.52 USD
Net price for quantities from 500 pcs - 2.45 USDGross price for quantities from 500 pcs - 2.45 USD
Net price for quantities from 600 pcs - 2.40 USDGross price for quantities from 600 pcs - 2.40 USD
Net price for quantities from 800 pcs - 2.34 USDGross price for quantities from 800 pcs - 2.34 USD
Net price for quantities from 1000 pcs - 2.28 USDGross price for quantities from 1000 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs