+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA1003

Contact; female; 16; PX0; nickel plated; 20AWG÷16AWG; crimped


Manufacturer: BULGIN

Manufacturer part number:
SA1003
TME Symbol:
SA1003

Specification

Manufacturer
BULGIN
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Contact size
16
Application - series/manufacturer
PX0
Contact plating
nickel plated
Wire size
20AWG...16AWG
Connector variant
turned contacts
Electrical mounting
crimped
Mechanical mounting
for cable
Related items
10002
Gross weight0.557 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Automotive connectors BULGIN,
*
SA1003
974 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.44 USDGross price for quantities from 2500 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.