+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA1004

Contact; male; 16; PX0; nickel plated; 20AWG÷16AWG; reel; crimped


Manufacturer: BULGIN

Manufacturer part number:
SA1004
TME Symbol:
SA1004

Specification

Manufacturer
BULGIN
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
PX0
Contact plating
nickel plated
Wire size
20AWG...16AWG
Connector variant
stamped and formed contacts
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pieces on reel
3000pcs.
Related items
10002
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Automotive connectors BULGIN,
*
SA1004
0 in TME stock
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 9000 pcs - 0.26 USDGross price for quantities from 9000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.