+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | wire-wire | |
Connector | contact | |
Kind of connector | female | |
Contact size | 16 | |
Application - series/manufacturer | PX0 | |
Contact plating | nickel plated | |
Wire size | 20AWG...16AWG | |
Connector variant | stamped and formed contacts | |
Kind of package | reel | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Number of pieces on reel | 3000pcs. | |
Related items | 10002 |