+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA1008

Contact; male; 16; PX0; gold-plated; 18AWG÷14AWG; reel; crimped


Manufacturer: BULGIN

Manufacturer part number:
SA1008
TME Symbol:
SA1008

Specification

Manufacturer
BULGIN
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
PX0
Contact plating
gold-plated
Wire size
18AWG...14AWG
Connector variant
stamped and formed contacts
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Number of pieces on reel
4000pcs.
Related items
10002
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Automotive connectors BULGIN,
*
SA1008
0 in TME stock
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.