+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | TVS | |
Max. off-state voltage | 110V | |
Breakdown voltage | 128.5V | |
Max. forward impulse current | 70A | |
Semiconductor structure | bidirectional | |
Tolerance | ±5% | |
Case | DO15 | |
Mounting | THT | |
Leakage current | 1µA | |
Peak pulse power dissipation | 0.5kW | |
Manufacturer series | SA | |
Features of semiconductor devices | glass passivated | |
Kind of package | reel, tape |