+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 4 | |
IP rating | IP67 | |
Manufacturer series | SA12 | |
Cable external diameter | 4...6.5mm | |
Current rating | 5A | |
Rated voltage | 200V | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Wire cross-section | 0.75mm2 | |
Locking system | internal bayonet, push-pull | |
Mechanical durability | 500 cycles | |
Enclosure material | anodised aluminium | |
Body colour | black | |
Operating temperature | -40...85°C |