+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA1211/P7IIS

Connector: circular; plug; male; PIN: 7; IP67; SA12; 5÷8mm; 5A; 125V


Manufacturer: WEIPU

Manufacturer part number:
SA1211/P7IIS
TME Symbol:
SA1211/P7IIS

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
7
IP rating
IP67
Manufacturer series
SA12
Cable external diameter
5...8mm
Current rating
5A
Rated voltage
0.125kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
0.75mm2
Locking system
external bayonet, push-pull
Mechanical durability
500 cycles
Enclosure material
anodised aluminium
Body colour
silver
Operating temperature
-40...85°C
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
SA1211/P7IIS
0 in TME stock
Net price for quantities from 1 pcs - 13.87 USDGross price for quantities from 1 pcs - 13.87 USD
Net price for quantities from 5 pcs - 11.57 USDGross price for quantities from 5 pcs - 11.57 USD
Net price for quantities from 20 pcs - 9.25 USDGross price for quantities from 20 pcs - 9.25 USD
Net price for quantities from 100 pcs - 8.33 USDGross price for quantities from 100 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.