+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of diode | TVS | |
Max. off-state voltage | 14V | |
Breakdown voltage | 15.6...17.2V | |
Max. forward impulse current | 21.6A | |
Semiconductor structure | bidirectional | |
Case | DO15, DO204AC | |
Mounting | THT | |
Leakage current | 5µA | |
Peak pulse power dissipation | 0.5kW | |
Manufacturer series | SA |