+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of diode | TVS | |
Max. off-state voltage | 15V | |
Breakdown voltage | 16.7...18.5V | |
Max. forward impulse current | 20.5A | |
Semiconductor structure | bidirectional | |
Case | DO15, DO204AC | |
Mounting | THT | |
Leakage current | 5µA | |
Peak pulse power dissipation | 0.5kW | |
Manufacturer series | SA |