+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA18-11GWA

Display: LED; 7-segment; 44.5mm; 1.8"; No.char: 1; green; 12÷26mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA18-11GWA
TME Symbol:
SA18-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
44.5mm
Digit height
1.8"
Number of characters
1
Colour
green
Luminosity
12...26mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
48.26mm
Dimensions
56x38mm
Mounting
THT
Wavelength
568nm
Gross weight25.2 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA18-11GWA
0 in TME stock
No. of pieces (Multiplicity: 13)
Minimum order quantity: 2 028.
Multiplicity: 13.
Product for special order
Packaging method by the manufacturerTube = 13 pcs