+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA22CA

Diode: TVS; 24.4V; 35.5A; bidirectional; ±5%; DO204AC; 500W; SA

Manufacturer: LITTELFUSE

Manufacturer part number:
SA22CA
TME Symbol:
SA22CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
22V
Breakdown voltage
24.4V
Max. forward impulse current
35.5A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO204AC
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Manufacturer series
SA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.4 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
SA22CA
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)