+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA23-11GWA

Display: LED; 7-segment; 56.9mm; 2.3"; No.char: 1; green; 12÷53mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA23-11GWA
TME Symbol:
SA23-11GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
56.9mm
Digit height
2.3"
Number of characters
1
Colour
green
Luminosity
12...53mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
60.1mm
Dimensions
70x32.2mm
Mounting
THT
Wavelength
568nm
Gross weight42.82 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA23-11GWA
0 in TME stock
Net price for quantities from 2000 pcs - 3.74 USDGross price for quantities from 2000 pcs - 3.74 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerTube = 10 pcs