+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA23-11SURKWA

Display: LED; 7-segment; 56.9mm; 2.24"; No.char: 1; red; 255÷440mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA23-11SURKWA
TME Symbol:
SA23-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
56.9mm
Digit height
2.24"
Number of characters
1
Colour
red
Luminosity
255...440mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
60.1mm
Dimensions
70x48mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight1 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA23-11SURKWA
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 000.
Multiplicity: 20.
Product for special order