+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 3 | |
Current rating | 3A | |
Rated voltage | 250V AC | |
Contact plating | tinned | |
Mechanical mounting | for panel mounting, rear side nut | |
Electrical mounting | soldering |