+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA265

Diode: rectifying; SMD; 2kV; 2A; 500ns; MELF plastic; Ufmax: 1.8V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SA265
TME Symbol:
SA265-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
2kV
Load current
2A
Reverse recovery time
0.5µs
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
MELF plastic
Max. forward voltage
1.8V
Max. load current
10A
Max. forward impulse current
45A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.13 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
SA265
647 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs