+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA3229

Connector: circular; contact insert; PIN: 3; female; industrial


Manufacturer: BULGIN

Manufacturer part number:
SA3229
TME Symbol:
SA3229

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
contact insert
Number of pins
3
Kind of connector
female
Connector family
industrial
Manufacturer series
Mini Buccaneer
Rated voltage
0.25kV
Spatial orientation
straight
Electrical mounting
screw terminal
Mechanical mounting
screw
Contact plating
nickel plated
Current rating
10A
Wire cross-section
1mm2
Gross weight9.247 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: M8 connectors BULGIN,
See other products from this series.:
*
SA3229
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.74 USDGross price for quantities from 1 pcs - 19.74 USD
Net price for quantities from 10 pcs - 16.78 USDGross price for quantities from 10 pcs - 16.78 USD
Net price for quantities from 25 pcs - 15.70 USDGross price for quantities from 25 pcs - 15.70 USD
Net price for quantities from 35 pcs - 15.35 USDGross price for quantities from 35 pcs - 15.35 USD
Net price for quantities from 50 pcs - 15.00 USDGross price for quantities from 50 pcs - 15.00 USD
Net price for quantities from 150 pcs - 14.15 USDGross price for quantities from 150 pcs - 14.15 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 150 pcs