+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | contact insert | |
Number of pins | 3 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | Mini Buccaneer | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Electrical mounting | screw terminal | |
Mechanical mounting | screw | |
Contact plating | nickel plated | |
Current rating | 10A | |
Wire cross-section | 1mm2 |